Pepperl + Fuchs Female 9 way D-Sub 9-Pin to Male 1 way Straight Interface Converter Cable, 3 m
- RS Stock No.:
- 397-858
- Distrelec Article No.:
- 137-60-772
- Mfr. Part No.:
- UC-30GM-R2
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€46.45
(exc. VAT)
€57.13
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.45 |
*price indicative
- RS Stock No.:
- 397-858
- Distrelec Article No.:
- 137-60-772
- Mfr. Part No.:
- UC-30GM-R2
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | UC | |
| Product Type | Interface Converter Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series UC | ||
Product Type Interface Converter Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Pepperl + Fuchs Interface cable in black with a 9-pin Sub-D socket connection. Suitable for data transmission and device interfacing in industrial applications.
PUR cable material
3m cable length
Related links
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Converter Cable
- SICK Female 9 way D-Sub 9-Pin to Male RJ45 Connector Cable, 3 m
- Phoenix Contact 4 way 45 way M12 Interface Converter Cable, 1 m
- Pepperl + Fuchs Female 5 way Straight to Connector
- Pepperl + Fuchs Female 4 way Straight to Straight Connector
- Pepperl + Fuchs Female 3 way M8, Straight to Straight Connector
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
