Pepperl + Fuchs Female 4 way Straight to Straight Connector
- RS Stock No.:
- 588-542
- Mfr. Part No.:
- V31-GM
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€14.29
(exc. VAT)
€17.58
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.29 |
*price indicative
- RS Stock No.:
- 588-542
- Mfr. Part No.:
- V31-GM
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | V31-GM | |
| Product Type | Connector | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | EN 60529, IEC 61076-2-104, UL Recognised Component | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series V31-GM | ||
Product Type Connector | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals EN 60529, IEC 61076-2-104, UL Recognised Component | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Pepperl + Fuchs Female Connector is a field-attachable, straight M8 connection socket with 4 pins and A-coding. It features a locking screw connection for secure installation. The connector supports a maximum operating voltage of 30 V AC/DC and a maximum operating current of 4 A. It complies with EN 60529 for degree of protection and meets the IEC 61076-2-104 standard for M8 x 1 plug connections.
Screw terminal connection
Metal locking
UL Recognized Component
Related links
- Pepperl + Fuchs Female 3 way M8, Straight to Straight Connector
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Free End Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to 4 way Straight Connector, 2 m
