Phoenix Contact 4 way 45 way M12 Interface Converter Cable, 1 m
- RS Stock No.:
- 216-3429
- Mfr. Part No.:
- 1407577
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.74
(exc. VAT)
€53.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.74 |
*price indicative
- RS Stock No.:
- 216-3429
- Mfr. Part No.:
- 1407577
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC - ASI | |
| Product Type | Interface Converter Cable | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 45 | |
| Connector Type B | M12 | |
| Voltage | 32V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | M12 connector IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC - ASI | ||
Product Type Interface Converter Cable | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Number of Contacts B 45 | ||
Connector Type B M12 | ||
Voltage 32V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals M12 connector IEC 61076-2-101 | ||
- COO (Country of Origin):
- VN
The Phoenix AS-Interface distributor with a high degree of protection. It has number of position 4.
Degree of protection IP65, IP67
Related links
- Connective Peripherals RS422 Converter Cable 1
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals CAN Converter Cable 1
- Connective Peripherals RS485 Converter Cable 1
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- StarTech.com RS232 Converter Cable 1
- FTDI Chip RS232 Converter Cable 1
- FTDI Chip RS422 Converter Cable 1
