Lapp Male Unterminated to Sensor Cable, 100 m
- RS Stock No.:
- 433-397
- Mfr. Part No.:
- 7038901
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€84.28
(exc. VAT)
€103.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €84.28 | €0.843 |
*price indicative
- RS Stock No.:
- 433-397
- Mfr. Part No.:
- 7038901
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Sensor Cable | |
| Series | Unitronic | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Sensor Cable | ||
Series Unitronic | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Unterminated | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Lapp Sensor Cable is designed for medium mechanical stress and is suitable for use in automated production under dry conditions. It is intended for fixed installation with limited flexible use. The materials used allow for easy processing and removal. The design is based on the standard VDE 0812.
Superfine wire strands of bare copper wires
Insulation special PVC based compound
Related links
- Lapp Male 4 way M12 0.5 m
- Lapp Male 4 way Straight to Unterminated 4 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 5 way M12 0.5 m
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Halogen Free
- Phoenix Contact Actuator/Sensor Cable, 100 m
- Lapp Male 12 way Straight to Unterminated 12 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way M12 0.5 m
