Lapp Male 5 way M12, Straight to Unterminated 5 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-338
- Mfr. Part No.:
- 381166913
- Manufacturer:
- Lapp
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 362-338
- Mfr. Part No.:
- 381166913
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | EPIC M12 | |
| Product Type | Sensor/Actuator Connector | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 63V | |
| Standards/Approvals | DIN EN 61076-2-111 | |
| IP Rating | IP67 | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series EPIC M12 | ||
Product Type Sensor/Actuator Connector | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 63V | ||
Standards/Approvals DIN EN 61076-2-111 | ||
IP Rating IP67 | ||
Coding L | ||
- COO (Country of Origin):
- DE
Lapp EPIC POWER M12 Series Circular Connector, 63V Rated Voltage, IP67 Ingress Protection - 381166913
This circular connector delivers a robust connection for industrial power distribution where sealed, five-contact interfaces are required. It combines a male M12 straight plug with an unterminated cable tail, offering a compact, L-coded power link suitable for outdoor and harsh environments. The assembly supports low-voltage power applications and conforms to recognised connector standards for consistent interoperability.
Features and Benefits:
• Five contacts provide multi-conductor power transmission
• L-coding prevents mismating with signal connectors
• Rated to 63V for low-voltage power applications
• IP67 enclosure rating resists dust and temporary immersion
• Cable length 0.5m offers short-run connectivity
• Unterminated cable tail allows custom field wiring
• L-coding prevents mismating with signal connectors
• Rated to 63V for low-voltage power applications
• IP67 enclosure rating resists dust and temporary immersion
• Cable length 0.5m offers short-run connectivity
• Unterminated cable tail allows custom field wiring
Applications
• Suitable for distributed sensors requiring power supply
• Ideal for robotic end-effectors with quick disconnects
• Used with field junction boxes in machine panels
• Can be used for conveyor motor sensor power feeds
• Appropriate for outdoor control cabinet short links
• Ideal for robotic end-effectors with quick disconnects
• Used with field junction boxes in machine panels
• Can be used for conveyor motor sensor power feeds
• Appropriate for outdoor control cabinet short links
What contact arrangement does it use for power distribution?
It employs a five-contact configuration that accommodates separate power lines and protective conductor arrangements within a single connector.
How does the connector prevent incorrect mating with other M12 types?
The L-coding physically aligns keyways so only compatible L-coded counterparts engage, avoiding cross-connection with A-, B- or other-coded M12 plugs.
What environmental conditions is the connector designed to withstand?
The construction achieves an IP67 protection level, protecting against ingress of dust and immersion in water to specified depths and durations.
Can the cable be terminated on-site for custom installations?
Yes, the cable is supplied unterminated to permit bespoke field termination methods such as crimping, soldering or screw-type terminations per installation requirements.
Related links
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Circular Connector, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Female 4 way Straight to Unterminated 4 way Unterminated Circular Connector, 0.5 m
- Lapp Female 3 way Straight to Unterminated 3 way Unterminated Circular Connector, 0.5 m
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Brad from Molex Female 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Circular Connector, 0.5 m
