TE Connectivity Male QSFP, Straight to SFP, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 467-694
- Distrelec Article No.:
- 304-64-969
- Mfr. Part No.:
- 2053453-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2 units)*
€398.03
(exc. VAT)
€489.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €398.03 | €199.015 |
*price indicative
- RS Stock No.:
- 467-694
- Distrelec Article No.:
- 304-64-969
- Mfr. Part No.:
- 2053453-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 203275 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | QSFP, Straight | |
| Connector Type B | SFP, Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 203275 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A QSFP, Straight | ||
Connector Type B SFP, Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity QSFP to Cable Assembly is a robust interconnect solution designed for high-speed data transmission. Engineered for efficiency, this 3 m cable assembly features 16 positions and supports data rates of up to 10 Gb/s, making it an ideal choice for data centres and networking applications requiring reliable performance. With its shielded design and high-quality construction, it ensures minimal signal interference and maximum durability. The sleek black PVC jacket adds an extra layer of protection, while the compact and flexible build allows for effortless installation in tight spaces. Its compatibility with a wide range of industry-standard protocols ensures seamless integration in diverse setups, meeting the needs of modern networking environments.
Designed for high-speed, efficient data transmission
Compatible with a variety of connectivity standards
Shielded for enhanced signal integrity and reduced interference
Flexible design for simple installation in confined areas
Manufactured from high-quality materials for increased reliability
Compliant with European RoHS and REACH directives for safety
Latching style ensures secure connections during operation
Related links
- TE Connectivity Male 16 way QSFP Straight Sensor Actuator Cable, 3 m
- TE Connectivity Male 16 way QSFP Straight Sensor Actuator Cable, 2 m
- TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- TE Connectivity Male/Female 4 way Straight to 4 way Straight Sensor Actuator Cable, 3 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 3 m
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- TE Connectivity Male 4 way M8 3 m
- TE Connectivity Male 4 way M12 3 m
