TE Connectivity Male 16 way QSFP, Straight to 16 way QSFP, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 474-871
- Distrelec Article No.:
- 304-65-089
- Mfr. Part No.:
- 2333393-7
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2 units)*
€265.48
(exc. VAT)
€326.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €265.48 | €132.74 |
*price indicative
- RS Stock No.:
- 474-871
- Distrelec Article No.:
- 304-65-089
- Mfr. Part No.:
- 2333393-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | zQSFP+/QSFP28 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 16 | |
| Connector Type A | QSFP, Straight | |
| Number of Contacts B | 16 | |
| Connector Type B | QSFP, Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series zQSFP+/QSFP28 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 16 | ||
Connector Type A QSFP, Straight | ||
Number of Contacts B 16 | ||
Connector Type B QSFP, Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity QSFP28 Cable Assembly is engineered for high-speed data transmission, featuring a robust design tailored for dynamic performance in demanding applications. This cable assembly accommodates 16 positions and offers a length of 3 metres, ensuring versatility in various setups. With a data rate of 25 Gb/s, it enables seamless connectivity solutions for networking and data centre environments. The cable's black, shielded construction provides superior protection against interference, while its 30 AWG wire size facilitates efficient data flow. Designed with usability in mind, the QSFP28 Plug End A and Plug End B ensure easy integration into existing systems, making it an indispensable component for modern infrastructures.
High speed connectivity caters to performance driven tasks
Shielded design minimises signal interference
Black cable colour provides a professional appearance
Compatible with a range of systems and accessories
Flexible configuration options enhance installation ease
Robust assembly ensures reliability under high performance conditions
Durable construction withstands the demands of contemporary environments
Industry standard design for seamless compatibility
Related links
- TE Connectivity Male 16 way QSFP Straight Sensor Actuator Cable, 2 m
- TE Connectivity Male QSFP Straight Sensor Actuator Cable, 3 m
- TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- TE Connectivity Male/Female 4 way Straight to 4 way Straight Sensor Actuator Cable, 3 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 3 m
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- TE Connectivity Male 4 way M8 3 m
- TE Connectivity Male 4 way M12 3 m
