TE Connectivity Male 16 way QSFP, Straight to QSFP, Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 470-968
- Distrelec Article No.:
- 304-65-088
- Mfr. Part No.:
- 2333393-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2 units)*
€232.54
(exc. VAT)
€286.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €232.54 | €116.27 |
*price indicative
- RS Stock No.:
- 470-968
- Distrelec Article No.:
- 304-65-088
- Mfr. Part No.:
- 2333393-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | zQSFP+/QSFP28 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | QSFP, Straight | |
| Number of Contacts A | 16 | |
| Connector Type B | QSFP, Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series zQSFP+/QSFP28 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A QSFP, Straight | ||
Number of Contacts A 16 | ||
Connector Type B QSFP, Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable Assembly is expertly designed to provide high-speed connectivity for advanced networking applications. With a length of 2 meters, it accommodates various layouts while ensuring efficient data transmission at 25 Gb/s. This assembly features a robust black shielded cable, made from 30 AWG wiring for superior durability and minimal signal loss. It incorporates QSFP28 plugs at both ends to facilitate seamless connections in demanding environments. This product is tailored for those seeking reliable, industry-standard solutions for their data center or enterprise networks, reflecting TE Connectivity's commitment to high-performance networking solutions.
Suitable for high-speed data centers with advanced requirements
Designed with 16 positions for optimal signal integrity
Shielded construction enhances performance in electrically noisy environments
Lightweight configuration makes handling and installation easier
Dual QSFP28 plugs ensure compatibility with a wide range of systems
Built to comply with stringent EU regulations for enhanced safety and reliability
The assembly features a robust construction that withstands rigorous usage
Related links
- TE Connectivity Male 16 way QSFP Straight Sensor Actuator Cable, 3 m
- TE Connectivity Male QSFP Straight Sensor Actuator Cable, 3 m
- TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- TE Connectivity Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- TE Connectivity Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 2 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 2 m
- TE Connectivity Male 4 way M12 2 m
- TE Connectivity Male 5 way M12 2 m
