Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 46 m

Subtotal (1 unit)*

€283.50

(exc. VAT)

€348.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€283.50

*price indicative

RS Stock No.:
467-853
Distrelec Article No.:
303-66-014
Mfr. Part No.:
1300480327
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

130048

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Teal

Cable Length

46m

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

M12, Straight

Connector Gender B

Male

Number of Contacts B

4

Voltage

125 V

IP Rating

IP67

Standards/Approvals

IEC 61249-2-21, IEC 62474, UL E200650

COO (Country of Origin):
MX
The TE Connectivity Micro-Change (M12) double-ended cordset is engineered for reliable performance in various industrial applications. Designed with an IP67 rating, it ensures exceptional resistance against dust and water ingress, making it ideal for challenging environments. The cordset boasts a 4-pole D-coded configuration, enabling a seamless connection between devices while maintaining signal integrity. Its durable teal TPE cable is not only flexible but also built to withstand demanding conditions, ensuring longevity in usage. With a length of 46.0 metres, this solution provides ample reach for complex setups. The male-to-male connection features a threaded coupling style, promoting secure and easy installations.

IP67-rated for superior dust and water protection

Flexibly designed with a resilient TPE cable that endures harsh environments

Long 46.0-metre cable length allows for versatile placement options

D-coded 4-pole configuration ensures reliable data transmission

Threaded coupling style enables secure connections between components

Meets high-performance standards, compatible with demanding industrial applications

Lightweight design with minimal net weight enhances ease of installation

Related links