Molex Male 4 way M12, Straight to Male 4 way M12 Micro Change Cordset, 2 m

Subtotal (1 pack of 3 units)*

€207.76

(exc. VAT)

€255.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€207.76€69.253

*price indicative

RS Stock No.:
474-037
Distrelec Article No.:
304-61-943
Mfr. Part No.:
1201080201
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120108

Jacket Colour

Green

Cable Length

2m

Jacket Material

PUR

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

M12 Micro Change

Connector Gender B

Male

Number of Contacts B

4

Voltage

30V

Standards/Approvals

EU RoHS, IEC 62474, UL E361772

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Micro-Change (M12) double-ended cordset is designed for robust industrial applications, featuring a D-coded male to male connection. Its exceptional build quality is evident in the shielded PUR cable, offering durability and reliability in diverse environments. With a generous length of 2.0 meters, this cable ensures ease of installation while maintaining optimal performance. Ideal for circular industrial applications, it guarantees consistent connectivity while adhering to strict compliance standards, ensuring peace of mind for users in various sectors. Whether utilized in factory automation or machinery control, this cordset exemplifies the perfect blend of functionality and resilience, ready to meet your connection needs with exceptional efficiency.

Constructed with a shielded PUR cable for enhanced protection against environmental factors

Equipped with a threaded coupling style for secure and reliable connections

Maintains excellent flexibility for easier routing in confined spaces

Designed with an IP67 rating, ensuring dust-tight and water-resistant capabilities

Complies with various industry standards, providing confidence in safety and reliability

Features a male-male gender configuration, suitable for versatile applications

Optimized for temperature ranges from -20° to +60°C, ensuring functionality in extreme conditions

Lightweight at 186.765 grams, making installation and handling effortless

D-coded keyway ensures proper orientation and reduces connection errors

Available in a vibrant green cable jacket for easy identification in complex installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy