Molex Male 4 way M12, M12, Straight, Straight to Male 4 way M12, M12, Straight, Straight Cordset, 10 m
- RS Stock No.:
- 477-487
- Mfr. Part No.:
- 1300480128
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€194.56
(exc. VAT)
€239.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.56 | €97.28 |
*price indicative
- RS Stock No.:
- 477-487
- Mfr. Part No.:
- 1300480128
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130048 | |
| Product Type | Cordset | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130048 | ||
Product Type Cordset | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset is engineered to deliver robust connectivity for industrial applications. Designed with four poles and a D-coded configuration, this cable ensures reliable data transmission while maintaining outstanding electrical performance. With a generous length of 10.0m, it provides the flexibility needed for various installations, while the Durable teal PVC jacket offers protection against wear and environmental factors. The cable's IP67 rating guarantees resistance to dust and moisture, making it suitable for demanding environments. Ideal for enhancing your circular industrial connectivity solutions, this cordset showcases the perfect blend of quality and functionality.
Durable construction ensures longevity in rigorous industrial settings
Threaded coupling style enhances connection stability
Four-pole design enables versatile connectivity options
Shielded PVC wire type offers additional protection against interference
Operating temperature range accommodates a variety of applications
Straight-to-straight orientation simplifies installation processes
TPU connector body provides enhanced mechanical robustness
Gold-plated contacts ensure optimal conductivity and reduced signal loss
Related links
- Molex Male 4 way M12 Straight M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 10 m
- Molex Male 4 way M12 10 m
- Molex Male 4 way D-Sub Straight Cordset, 10 m
- Molex Male 4 way M12 10 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 10 m
- Molex Male 4 way M12 10 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
