Molex Female 4 way M12, Straight to Male Pigtail Cordset, 1 m
- RS Stock No.:
- 468-230
- Distrelec Article No.:
- 304-61-852
- Mfr. Part No.:
- 1200652251
- Manufacturer:
- Molex
Subtotal (1 pack of 30 units)*
€189.66
(exc. VAT)
€233.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €189.66 | €6.322 |
*price indicative
- RS Stock No.:
- 468-230
- Distrelec Article No.:
- 304-61-852
- Mfr. Part No.:
- 1200652251
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC 61249-2-21, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC 61249-2-21, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset is expertly designed to facilitate reliable connections in demanding environments. The cordset features a robust knurled hexnut coupling style, ensuring a secure fit that withstands vibration and movement. Utilising high-quality materials, this product not only delivers exceptional performance but also offers robust environmental protection with an IP67 rating. Tailored for industrial applications, the cordset seamlessly integrates into systems requiring four-pole connections, making it an Ideal choice for users seeking quality and durability in their electrical components.
Features a knurled hexnut for secure and stable connections
Offers an impressive operating temperature range for versatility in different environments
The cable jacket is MADE of Durable TPU for enhanced resilience
Complies with multiple industry standards ensuring reliability and safety
Lightweight design facilitates easy installation and handling
The cordset is suited for diverse industrial applications
Has a sleek black finish that complements professional installations
