Molex Male 4 way M8, Straight to Male Pigtail Cordset, 1 m
- RS Stock No.:
- 468-070
- Distrelec Article No.:
- 304-64-159
- Mfr. Part No.:
- 1200868635
- Manufacturer:
- Molex
Subtotal (1 bag of 20 units)*
€209.86
(exc. VAT)
€258.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €209.86 | €10.493 |
*price indicative
- RS Stock No.:
- 468-070
- Distrelec Article No.:
- 304-64-159
- Mfr. Part No.:
- 1200868635
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120086 | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120086 | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Nano-change (M8) single-ended cordset represents the Pinnacle of industrial connectivity, designed for robust performance and versatility in demanding environments. This cordset facilitates the seamless transmission of power and signals, featuring a premium construction tailored for reliable, long-lasting operation. With a user-friendly knurled hexnut coupling style, installation is simplified, allowing for efficient assembly in tight spaces. It is specifically crafted to withstand exposure to various elements, boasting a high IP67 rating that ensures protection against dust and water ingress. This makes it Ideal for applications in harsh industrial settings. Enhanced by its compliance with essential industry standards, this cordset assures users of its quality and safety, empowering you to connect with confidence.
Robust IP67 rating for optimal protection against dust and moisture
Knurled hexnut design enhances grip and simplifies installation
Constructed from Durable materials to withstand tough conditions
Lightweight design allows for flexible installation options
Integrated with an A coded keyway ensuring proper alignment
Versatile length caters to a range of installation needs
