TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12 m
- RS Stock No.:
- 468-362
- Distrelec Article No.:
- 303-18-042
- Mfr. Part No.:
- 2-2322330-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€527.28
(exc. VAT)
€648.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €527.28 |
*price indicative
- RS Stock No.:
- 468-362
- Distrelec Article No.:
- 303-18-042
- Mfr. Part No.:
- 2-2322330-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 12m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 12m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity Robust cable assembly is ingeniously designed for reliable connectivity in demanding applications. It features a secure plug-to-plug configuration, ensuring optimal performance for data transmission and connectivity requirements. The innovative design caters to both industrial and commercial environments, offering a robust alternative for networking needs. Its 12-metre length allows for versatile usage, making it ideal for installations where flexibility and durability are paramount. This cable assembly not only meets but exceeds industry standards, addressing the need for compliant and high-performance solutions in today's interconnected world.
Features a plug to plug design for easy installation
Manufactured with low halogen materials for environmental safety
Fulfils compliance requirements for EU directives ensuring peace of mind
Designed for high performance data transmission capabilities
Suitable for various industrial applications enhancing connectivity reliability
Incorporates durable construction to withstand rigorous use
Facilitates cable management with a manageable length to suit multiple setups
Related links
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 10.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 11.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13.5 m
