TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 11.5 m
- RS Stock No.:
- 474-823
- Distrelec Article No.:
- 303-18-041
- Mfr. Part No.:
- 2-2322330-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€514.96
(exc. VAT)
€633.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €514.96 |
*price indicative
- RS Stock No.:
- 474-823
- Distrelec Article No.:
- 303-18-041
- Mfr. Part No.:
- 2-2322330-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 11.5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 11.5m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D-M-4 cable assembly is engineered for robust connectivity in demanding environments. With its 11.5-meter length and CAT 5E performance, it offers reliable data transmission, making it ideal for various industrial applications. Its design ensures compatibility with a range of M12 connectors, enhancing versatility. Featuring a plug-to-plug configuration, this product is built to withstand the rigours of regular use while delivering peak performance. The assembly's construction adheres to stringent quality standards, providing users with confidence in its durability and effectiveness.
Designed for seamless integration within M12 systems
Optimised for data connectivity ensuring efficient data transmission
Robust construction supports use in industrial settings
Low halogen materials contribute to environmentally friendly practices
Compatible with a variety of TE parts expanding versatility
Support provided through dedicated channels for customer assistance
Related links
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 11.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 11.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 16.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15 m
