binder Male 4 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 706-2979
- Distrelec Article No.:
- 144-75-317
- Mfr. Part No.:
- 79-3382-42-04
- Manufacturer:
- binder
Get a bulk buy discount
Add 5 more to save €2.95
View bulk pricing optionsSubtotal (1 unit)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
In Stock
- 585 unit(s) ready to ship from another location
- Plus 310 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.58 | - |
| 5 - 24 | €11.99 | €2.95 |
| 25 - 49 | €11.28 | €32.50 |
| 50 + | €10.73 | €92.50 |
*price indicative
- RS Stock No.:
- 706-2979
- Distrelec Article No.:
- 144-75-317
- Mfr. Part No.:
- 79-3382-42-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 718 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Grey | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 34 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | DIN 47250-6 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 718 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Grey | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 34 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals DIN 47250-6 | ||
- COO (Country of Origin):
- DE
Related links
- binder Male 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way Straight to 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way Right Angle to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way M8 to Female 34 way M8 Sensor Actuator Cable, 5 m
- binder Male 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way M12 2 m
- binder Male 4 way Right Angle to Female Straight Sensor Actuator Cable, 2 m
