Bulgin Male 3 way M8, Right Angle to Sensor Actuator Cable, 1 m
- RS Stock No.:
- 469-180
- Distrelec Article No.:
- 304-49-179
- Mfr. Part No.:
- PXPTPU08RAM03ACL010PUR
- Manufacturer:
- Bulgin
Subtotal (1 pack of 6 units)*
€233.39
(exc. VAT)
€287.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €233.39 | €38.898 |
*price indicative
- RS Stock No.:
- 469-180
- Distrelec Article No.:
- 304-49-179
- Mfr. Part No.:
- PXPTPU08RAM03ACL010PUR
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | PXPTPU08 | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, ENEC, RCM, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series PXPTPU08 | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, ENEC, RCM, UL, VDE | ||
- COO (Country of Origin):
- CN
The Bulgin Connector is designed for robust performance in demanding environments. With its IP67 rating, this connector guarantees reliable operation against dust and water ingress when paired with compatible overmould cable terminations. The right-angle configuration and flexible body enhance installation versatility in various applications, making it an Ideal choice for automation projects. Crafted from Durable TPU, it combines strength and flexibility, ensuring longevity and resilience in challenging conditions. The connector supports multiple contact configurations, accommodating various needs and expanding potential uses across your projects. Whether it's for industrial machinery or automated systems, this connector stands out with both functionality and reliability.
Right-angle orientation optimises space and facilitates easier installation
Water and dustproof capabilities ensure reliability in harsh environments
Flexible overmould design allows for enhanced adaptability in tight spaces
Available with multiple contact configurations to suit different applications
Durable TPU construction provides excellent protection against mechanical stress
Designed for compatibility with other M8 Series connectors for seamless integration
Rated for a maximum current of 3A, suitable for various automation tasks
Supports a wide temperature range for reliable performance in fluctuating conditions
Related links
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1 m
- HARTING Male 3 way M8 Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 3 way M8 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- SICK Female 3 way M8 Straight Connector Cable, 1 m
- SICK Female 4 way M8 Straight Connector Cable, 1 m
- WAGO Female 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Bulgin Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
