Bulgin Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6861
- Distrelec Article No.:
- 303-26-797
- Mfr. Part No.:
- PXPPVC12RAM03ACL010PVC
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€25.98
(exc. VAT)
€31.96
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €25.98 |
*price indicative
- RS Stock No.:
- 144-6861
- Distrelec Article No.:
- 303-26-797
- Mfr. Part No.:
- PXPPVC12RAM03ACL010PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Right Angled Male
Related links
- Bulgin Male 3 way Right Angle to 34 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way M8 1 m
- Bulgin Male 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 12 way Straight to 3 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
