TE Connectivity Male 3 way M12, Straight to Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 470-769
- Distrelec Article No.:
- 304-65-060
- Mfr. Part No.:
- 2273042-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-769
- Distrelec Article No.:
- 304-65-060
- Mfr. Part No.:
- 2273042-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 227 | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 227 | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 x 1.0 straight plug pigtail A is engineered for seamless connectivity in sensor and actuator applications. This robust cable assembly features a three-position M12 plug designed to offer reliable performance in demanding environments. Crafted with high-quality materials, it ensures durability while maintaining operational efficacy, even under high voltage conditions. The pigtail configuration provides flexibility for installation in tight spaces, making it ideal for industrial applications. With low halogen content, this product adheres to strict environmental guidelines, ensuring safety and compliance.
Configuration allows for easy integration into existing systems
Built with a PUR jacket for enhanced resistance to abrasion
Straight connector orientation provides straightforward connecting options
Designed for sensor and actuator applications ensuring versatility
Offers a 5 m length providing ample reach for various configurations
Packaging method optimised for convenience and efficiency
Field serviceable design reduces downtime and maintenance costs
Related links
- TE Connectivity Male 3 way M12 1.5 m
- TE Connectivity Male 3 way M12 5 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
