TE Connectivity Male 8 way M12, Straight to M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 470-770
- Distrelec Article No.:
- 304-65-061
- Mfr. Part No.:
- 2273048-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€212.21
(exc. VAT)
€261.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.21 | €70.737 |
*price indicative
- RS Stock No.:
- 470-770
- Distrelec Article No.:
- 304-65-061
- Mfr. Part No.:
- 2273048-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 227 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 227 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 x 1.0 straight plug pigtail offers a robust solution for sensor and actuator applications, seamlessly connecting devices while ensuring optimal performance. Designed for reliability, the cable assembly caters to a range of industrial environments, allowing for efficient integration and versatility in usage. The straight orientation and M12 configuration make it an ideal choice for various setups, enhancing data signal integrity and electrical efficiency. With a commitment to compliance, this product adheres to industry standards, providing peace of mind for users in strict regulatory environments.
Engineered with a PUR jacket for enhanced durability and flexibility
Features a straight connector orientation for straightforward installation
Supplies eight positions for comprehensive connectivity options
Employs a blue connector color for easy identification in complex setups
Offers a 5 m cable length, allowing ample reach for devices
Related links
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male 8 way M12 5 m
- TE Connectivity Male 8 way M12 7 mm
- TE Connectivity Male 3 way M12 5 m
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male 4 way M12 5 m
- TE Connectivity Male 5 way M12 5 m
- Phoenix Contact Male 8 way M12 5 m
