TE Connectivity Male 8 way M12, Straight to Male 8 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 181-2166
- Mfr. Part No.:
- 2322421-9
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save €136.80
View bulk pricing optionsSubtotal (1 unit)*
€456.36
(exc. VAT)
€561.32
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €456.36 | - |
| 10 - 19 | €442.68 | €136.80 |
| 20 + | €430.34 | €520.40 |
*price indicative
- RS Stock No.:
- 181-2166
- Mfr. Part No.:
- 2322421-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 Rail Connectors | |
| Cable Length | 5m | |
| Jacket Material | Low Smoke Free Halogen | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 50V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series M12 Rail Connectors | ||
Cable Length 5m | ||
Jacket Material Low Smoke Free Halogen | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 50V | ||
IP Rating IP67 | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
Coding A | ||
Decrease installation time with pre-assembled cable assemblies
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.
Our A8-M Straight rail cable assemblies meet the demand for increasing digitization in applications such as rail data communication systems and heavy industrial applications.
Related links
- TE Connectivity Straight Male 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 20m
- TE Connectivity Male 8 way M12 5 m
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 10 m
- TE Connectivity Male 8 way Straight to 8 way M8 15 m
- TE Connectivity Male 8 way M12 Plug to Male 8 way M12 Plug Cable Assembly, 4.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 5 m
