TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 16.5 m
- RS Stock No.:
- 470-936
- Distrelec Article No.:
- 303-18-341
- Mfr. Part No.:
- 3-2322423-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€237.00
(exc. VAT)
€291.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.00 |
*price indicative
- RS Stock No.:
- 470-936
- Distrelec Article No.:
- 303-18-341
- Mfr. Part No.:
- 3-2322423-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 16.5m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 16.5m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Right Angle | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly is expertly designed to facilitate robust and reliable connections in high-performance environments. Built with superior materials for longevity, this 16.5M cable is ideal for applications requiring enhanced data transmission capabilities, such as in industrial or commercial settings. Its low halogen content ensures compliance with environmental standards, making it a sustainable choice for discerning users. The assembly's meticulously crafted connectors provide seamless integration with a variety of devices, ensuring optimal performance while reducing the risk of data loss or interference. Whether youre looking to upgrade existing connections or implement new installations, this cable serves as a reliable solution for all your networking needs.
Manufactured with low halogen materials to promote sustainability
Designed for enhanced durability in demanding environments
Delivers high speed data transmission across various platforms
Features compatibility with a wide range of devices for flexible integration
Incorporates protective measures against potential interference
Supports efficient recycling and disposal in line with government regulations
Related links
- TE Connectivity Male 8 way Straight to M8 16.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 20 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 17 m
