TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 18 m
- RS Stock No.:
- 470-937
- Distrelec Article No.:
- 303-18-344
- Mfr. Part No.:
- 3-2322423-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€248.44
(exc. VAT)
€305.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €248.44 |
*price indicative
- RS Stock No.:
- 470-937
- Distrelec Article No.:
- 303-18-344
- Mfr. Part No.:
- 3-2322423-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 18m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 18m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly. 18.0M CAT 7 is specifically designed for high-performance networking applications requiring seamless connectivity. It provides reliable transmission over long distances, optimised for data-rich environments. The robust construction ensures durability while being compliant with stringent European regulations, making it an environmentally-conscious choice. Ideal for diverse industrial applications, it guarantees a stable connection for your critical operations. Experience enhanced data integrity and efficiency with this innovative cable assembly, perfect for modern networking demands.
Designed for superior connectivity in industrial applications
Complies with EU RoHS Directive for safer environmental impact
Low halogen content adheres to rigorous safety standards
Optimised for compatibility with various networking devices
Durable construction ensures long lasting performance in demanding conditions
Supports high speed data transmission to meet modern requirements
Versatile cable length accommodates different installation needs
Manufactured with quality and reliability at the forefront of design
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 18 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 20 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 17 m
