TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 19.5 m
- RS Stock No.:
- 470-938
- Distrelec Article No.:
- 303-18-347
- Mfr. Part No.:
- 3-2322423-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€259.86
(exc. VAT)
€319.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.86 |
*price indicative
- RS Stock No.:
- 470-938
- Distrelec Article No.:
- 303-18-347
- Mfr. Part No.:
- 3-2322423-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 19.5m | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 19.5m | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cable assembly (PLG-PLG) 19.5M CAT 7 is designed to meet the demanding needs of modern networking applications, providing reliable connectivity in a robust format. This advanced cable assembly is engineered for high performance, supporting the stringent requirements of data transmission while ensuring seamless integration into existing infrastructure. With a length of 19.5 meters, it provides flexibility for various installation scenarios, whether in industrial settings or more commercial environments. The product reflects a commitment to quality and compliance, making it a dependable choice for professionals seeking efficient and effective solutions in their connectivity needs.
Designed for high-performance data transmission
19.5M length offers flexibility for diverse setups
Robust construction ensures durability in various environments
Compliance with EU RoHS and ELV directives ensures safety and sustainability
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 2 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19 m
