TE Connectivity Male 8 way Straight to 8 way M8, Straight Cable Assembly, 9.5 m
- RS Stock No.:
- 472-661
- Distrelec Article No.:
- 303-17-877
- Mfr. Part No.:
- 1-2322421-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€183.12
(exc. VAT)
€225.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.12 |
*price indicative
- RS Stock No.:
- 472-661
- Distrelec Article No.:
- 303-17-877
- Mfr. Part No.:
- 1-2322421-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2322421 | |
| Product Type | Cable Assembly | |
| Cable Length | 9.5m | |
| Jacket Colour | Blue | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2322421 | ||
Product Type Cable Assembly | ||
Cable Length 9.5m | ||
Jacket Colour Blue | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cabling assembly serves as a robust solution for reliable connectivity in demanding environments. Designed to facilitate seamless connections in industrial applications, this cable assembly epitomises durability and high performance. With a length of 9.5 metres, it provides the flexibility required for a variety of installations, ensuring that your needs are met without compromising on quality. The assembly features a plug-to-plug configuration, which simplifies connections, making it indispensable for modern networking requirements. Its high-category rating further enhances its capability to support data-intensive applications, delivering efficiency and speed.
Robust design ensures longevity and reliability in harsh conditions
9.5 metre length suits a range of installation needs
Plug-to-plug configuration enables straightforward connectivity
High-category rating supports high-speed data transmission
Compliance with industry regulations promotes safety and compatibility
Related links
- TE Connectivity Male 8 way Straight to Right Angle Plug Cable Assembly, 9.5 m
- TE Connectivity Male 4 way Straight to 4 way D-Sub 9.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 17 m
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- TE Connectivity Male 8 way M12 Plug to Male 8 way M12 Plug Cable Assembly, 4.5 m
