TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 13 m
- RS Stock No.:
- 468-365
- Distrelec Article No.:
- 303-18-053
- Mfr. Part No.:
- 2-2322421-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€520.25
(exc. VAT)
€639.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.25 |
*price indicative
- RS Stock No.:
- 468-365
- Distrelec Article No.:
- 303-18-053
- Mfr. Part No.:
- 2-2322421-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 13m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 13m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly is designed to deliver exceptional connectivity in demanding applications. Built for robustness and reliability, it features a high-performance construction that supports data transmission at speeds compatible with the latest networking standards. The cable's generous length of 13.0 metres offers flexibility in setup, making it ideal for various installation scenarios. Its compatibility with existing systems ensures hassle-free integration, while the low halogen content signifies a commitment to environmentally friendly practices. This product is an excellent choice for industries seeking dependable solutions without compromise.
Designed for high performance connectivity in data intensive environments
The low halogen content ensures safer usage and compliance with environmental regulations
Smooth integration with existing M12 systems for reduced installation time
Constructed to withstand challenging conditions without impacting performance
Offers compatibility with various compatible parts for enhanced adaptability
Related links
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 11.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14 m
- TE Connectivity Male 8 way Straight to 8 way M8 10.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 12 m
- TE Connectivity Male 8 way Straight to 8 way M8 11 m
- TE Connectivity Male 8 way Straight to 8 way M8 13.5 m
