TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 14.5 m
- RS Stock No.:
- 476-811
- Distrelec Article No.:
- 303-18-056
- Mfr. Part No.:
- 2-2322421-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€550.82
(exc. VAT)
€677.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €550.82 |
*price indicative
- RS Stock No.:
- 476-811
- Distrelec Article No.:
- 303-18-056
- Mfr. Part No.:
- 2-2322421-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 14.5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 14.5m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly offers an advanced and reliable connectivity solution tailored for robust industrial environments. Designed for data transmission needs, it ensures high performance with its 14.5-metre length and CAT 7 categorisation, catering to the growing demands for high-speed networking. The plug-to-plug configuration ensures seamless integration with compatible devices, making it an ideal choice for those looking for a dependable connection. The assembly is built to withstand challenging conditions while maintaining optimal signal integrity, reflecting modern engineering and design principles. Its adherence to compliance standards further underscores its commitment to safety and environmental considerations, making it a preferred choice for both current and future applications.
Delivers exceptional data transmission for high speed networking
Designed for durability in demanding industrial settings
Complies with stringent environmental and safety regulations
Plug to plug configuration offers easy connectivity
Suitable for future proofing network installations with CAT 7 technology
Low halogen content ensures reduced environmental impact
Compatible with a wide range of TE parts for enhanced versatility
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 10.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- TE Connectivity Male 8 way Straight to 8 way M8 12.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
