Molex Male M12, Straight to Male M12, Straight Actuator/Sensor Cable, 4 m
- RS Stock No.:
- 474-043
- Distrelec Article No.:
- 304-64-174
- Mfr. Part No.:
- 1201088307
- Manufacturer:
- Molex
Subtotal (1 pack of 3 units)*
€222.00
(exc. VAT)
€273.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.00 | €74.00 |
*price indicative
- RS Stock No.:
- 474-043
- Distrelec Article No.:
- 304-64-174
- Mfr. Part No.:
- 1201088307
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Green | |
| Cable Length | 4m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Green | ||
Cable Length 4m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Standards/Approvals IEC 62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Circular Cable Assembly features 4 positions with male-to-male connectors and a D-coded M12 configuration. The cable is 4 meters long and includes shielding for enhanced signal integrity in industrial environments.
Complies with a range of environmental regulations and standards
Active status indicates ongoing support and updates
Includes multiple part product compliance statements for added assurance
Backed by respected industry compliance documents
Supported by a low halogen status for enhanced safety in use
Related links
- RS PRO Female 8 way M12 Straight Actuator/Sensor Cable, 4 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 4 m
- Amphenol Industrial Male 5 way M12 4 m
- Molex Male M12 500 mm
- RS PRO Male 8 way M12 Straight Actuator/Sensor Cable, 300 mm
- Amphenol Industrial Male 8 way M12 4 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 4 m
- RS PRO Female 4 way M12 4 m
