TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17.5 m
- RS Stock No.:
- 476-137
- Distrelec Article No.:
- 303-18-314
- Mfr. Part No.:
- 3-2322330-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€246.54
(exc. VAT)
€303.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.54 |
*price indicative
- RS Stock No.:
- 476-137
- Distrelec Article No.:
- 303-18-314
- Mfr. Part No.:
- 3-2322330-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Cable Length | 17.5m | |
| Jacket Colour | Blue | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Cable Length 17.5m | ||
Jacket Colour Blue | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D-M-4 cable assembly 17.5M CAT 5E is expertly designed for robust networking applications, delivering unwavering performance in a variety of industrial environments. This cable assembly is tailored to meet demanding connectivity needs while ensuring compliance with major regulatory standards. Crafted with quality materials, it provides reliable data transmission over considerable distances, making it an ideal choice for factory automation, robotics, and outdoor applications. The low halogen content indicates a commitment to environmental responsibility, ensuring safer use without compromising functionality. Additionally, its compatibility with multiple TE parts enhances its flexibility, allowing for seamless integration into existing systems or new installations.
Designed to allow for straightforward installation and maintenance
Features low halogen content for enhanced safety and environmental compliance
Meets stringent EU RoHS and ELV directives underscoring its commitment to eco friendliness
Compatible with various TE part numbers providing flexibility in sourcing
Ensures high performance data transmission essential for demanding applications
Durable construction that withstands harsh industrial conditions
Related links
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 17.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 18 m
- TE Connectivity Male 4 way M12 Straight Sensor Actuator Cable, 20 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 18.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15.5 m
