TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 18 m

Subtotal (1 unit)*

€251.14

(exc. VAT)

€308.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€251.14

*price indicative

RS Stock No.:
504-197
Distrelec Article No.:
303-18-315
Mfr. Part No.:
3-2322330-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

232

Cable Length

18m

Jacket Colour

Blue

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

4

Standards/Approvals

Cat5e

COO (Country of Origin):
DE
The TE Connectivity M12 D M 4 cable assembly (PLG-PLG) 18M CAT 5E is a robust and versatile cable assembly designed for high-performance connectivity in demanding environments. This product offers exceptional reliability and efficiency, ensuring seamless data transmission for industrial applications. With its advanced design and durable construction, it meets the stringent requirements of modern connectivity solutions. The cable’s specifications include support for rapid data transfer and compatibility with various devices, making it an essential component for optimizing network performance. Its thoughtful engineering ensures not only user convenience but also compliance with international standards, providing peace of mind for both installation and usage. Ideal for professionals seeking a dependable and high-quality connection, this assembly stands as a testament to superior craftsmanship and innovative engineering.

Optimized for seamless data transfer in industrial settings

Versatile compatibility with a wide range of devices

Durable construction for resilience in harsh environments

Enhanced user convenience through an easy installation process

Compliant with EU directives for environmental safety

Low halogen content ensures minimal environmental impact

Perfect for applications requiring robust connectivity solutions

Related links