TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 17.5 m
- RS Stock No.:
- 481-287
- Distrelec Article No.:
- 303-18-333
- Mfr. Part No.:
- 3-2322422-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€267.10
(exc. VAT)
€328.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.10 |
*price indicative
- RS Stock No.:
- 481-287
- Distrelec Article No.:
- 303-18-333
- Mfr. Part No.:
- 3-2322422-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 17.5m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 17.5m | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D-M-4 Cable Assembly is a high-quality solution designed to ensure reliable connectivity in demanding environments. Tailored for use in diverse applications, this 17.5m CAT5E assembly provides robust performance while meeting stringent compliance standards. The product features low halogen materials, enhancing its environmental credentials, making it an ideal choice for environmentally conscious projects. Perfectly engineered for ease of installation, this cable assembly simplifies connectivity without compromising on performance, ensuring seamless integration into your existing systems. Its impressive compliance with various directives highlights the manufacturer's commitment to quality and safety, allowing users to invest confidently in superior connectivity solutions.
Long reach for flexible installation options in various settings
Low halogen content ensures reduced environmental impact
Designed to comply with stringent EU RoHS and REACH regulations for safer use
Manufactured with robust materials to withstand demanding conditions
Effortless integration with existing systems for optimal compatibility
Backed by comprehensive product compliance documentation
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16 m
