TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19.5 m
- RS Stock No.:
- 476-144
- Distrelec Article No.:
- 303-18-337
- Mfr. Part No.:
- 3-2322422-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€285.58
(exc. VAT)
€351.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.58 |
*price indicative
- RS Stock No.:
- 476-144
- Distrelec Article No.:
- 303-18-337
- Mfr. Part No.:
- 3-2322422-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 19.5m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 19.5m | ||
Jacket Colour Blue | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D-M-4 cable assembly provides a reliable and efficient solution for your connectivity needs. Designed for durability and performance, this 19.5M CAT5E cable ensures consistent data transfer, making it ideal for various applications in industrial settings. With a robust build, it withstands challenging environments while maintaining top-tier performance. The cable's design features secure fittings that facilitate easy installation, ensuring a seamless integration into your systems. Emphasising compliance with stringent regulations, this product not only meets the highest standards of electrical safety but also prioritises environmental considerations, aligning with the demands of modern technology. Your investment in this cable assembly underscores a commitment to quality and reliability.
Compatible with various 20p man POE switches for versatile usage
Low hazard material composition aligns with environmental standards
Halogen free design ensures minimal environmental impact
Ideal for use in demanding industrial applications enhancing reliability
Easy to handle and install reducing setup time significantly
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16.5 m
