TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 14.5 m
- RS Stock No.:
- 504-348
- Distrelec Article No.:
- 303-18-066
- Mfr. Part No.:
- 2-2322422-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€644.80
(exc. VAT)
€793.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.80 |
*price indicative
- RS Stock No.:
- 504-348
- Distrelec Article No.:
- 303-18-066
- Mfr. Part No.:
- 2-2322422-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 14.5m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 14.5m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable assembly is designed for reliable connectivity in demanding environments. Featuring a robust and flexible construction, this product is suited for applications requiring high performance in data transmission. With a generous length of 14.5 meters, it offers the versatility to reach distant components without compromising signal integrity. Its compatibility with a range of devices makes it an indispensable addition to your installations. The low halogen materials used in its design enhance safety while ensuring compliance with various international directives, making it an excellent choice for environmentally conscious users. Suitable for both industrial and commercial applications, this cable assembly combines durability with efficiency, ensuring seamless connectivity wherever needed.
Constructed with low halogen materials for enhanced safety
Designed specifically for high-performance data transmission
14.5-metre length provides flexibility for installation
Compatible with a variety of devices and applications
Meets both EU RoHS and ELV compliance standards
Easy to integrate into existing systems for improved efficiency
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12.5 m
