TE Connectivity Male 8 way Straight to Male Straight Sensor Actuator Cable, 8.5 m
- RS Stock No.:
- 476-799
- Distrelec Article No.:
- 303-18-036
- Mfr. Part No.:
- 2-2317142-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€620.30
(exc. VAT)
€762.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €620.30 |
*price indicative
- RS Stock No.:
- 476-799
- Distrelec Article No.:
- 303-18-036
- Mfr. Part No.:
- 2-2317142-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 231 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 8.5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 231 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 8.5m | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 X-CODE cable assembly is engineered to deliver high-performance connectivity solutions, particularly in demanding environments where data integrity and reliability are paramount. Designed with an impressive 8.5-metre length, this cable assembly meets rigorous compatibility standards, ensuring seamless integration with various applications. Its robust construction promotes durability, whilst the low halogen content enhances environmental compliance. This product ensures your system operates efficiently, bolstering data transmission capabilities without compromising on safety or operational effectiveness.
Designed for reliable data transmission in industrial applications
Compatible with a wide range of devices for versatile usage
Durable build quality ensures longevity in challenging environments
Low halogen content contributes to environmental adherence
Easy installation process saves time during setup
Optimised for high speed connectivity to enhance performance
Related links
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 7.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 5.5 m
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 10 m
- TE Connectivity Male Straight to Straight Cable Assembly, 3.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 18.5 m
- Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 8.5 m
