TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9.5 m
- RS Stock No.:
- 482-116
- Distrelec Article No.:
- 303-18-038
- Mfr. Part No.:
- 2-2317142-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€640.84
(exc. VAT)
€788.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €640.84 |
*price indicative
- RS Stock No.:
- 482-116
- Distrelec Article No.:
- 303-18-038
- Mfr. Part No.:
- 2-2317142-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 231 | |
| Jacket Colour | Blue | |
| Cable Length | 9.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 231 | ||
Jacket Colour Blue | ||
Cable Length 9.5m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 X-CODE Cable Assembly (Plug-Plug) is designed to deliver exceptional performance in demanding industrial applications. With a length of 9.5 meters, it ensures flexibility and reach in various configurations. This cable is engineered to provide reliable connectivity in conditions requiring high-speed data transmission, making it an ideal choice for network and automation systems. The robust construction and high-quality materials enable durability, ensuring long-lasting functionality while maintaining compliance with critical industry standards. Whether you're integrating sensors, cameras, or other devices, this cable assembly provides a dependable solution tailored to meet the complexities of modern connectivity needs.
Durable design supports high-performance applications
Optimized for seamless connectivity in network systems
High-quality materials ensure longevity and reliability
Designed to meet rigorous industry compliance standards
Flexible length allows for versatile installations
Provides robust support for data transmission efficiency
Ideal for use in industrial and automation environments
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 9.5 m
- TE Connectivity Male 4 way Straight to 4 way D-Sub 9.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 7.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 5.5 m
- TE Connectivity Male 8 way Straight to Male Straight Sensor Actuator Cable, 8.5 m
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 10 m
