TE Connectivity Male Straight to Straight Cable Assembly, 3.5 m
- RS Stock No.:
- 467-795
- Distrelec Article No.:
- 303-17-871
- Mfr. Part No.:
- 1-2317142-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€211.43
(exc. VAT)
€260.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.43 |
*price indicative
- RS Stock No.:
- 467-795
- Distrelec Article No.:
- 303-17-871
- Mfr. Part No.:
- 1-2317142-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2317142 | |
| Product Type | Cable Assembly | |
| Cable Length | 3.5m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2317142 | ||
Product Type Cable Assembly | ||
Cable Length 3.5m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 X-CODE cable assembly is designed for robust connectivity in various industrial environments. With a length of 3.5 metres, it facilitates efficient data transmission in applications requiring reliable and high-performance connections. The assembly features a plug-to-plug design, making installation straightforward and versatile for diverse setups. Although it is not compliant with the EU RoHS directive, it meets other crucial compliance standards, ensuring it can be effectively utilised across many sectors. The cables construction promotes low halogen content, enhancing its environmental friendliness while providing durability.
Provides reliable data transmission for industrial applications
Designed with a durable plug-to-plug configuration for easy installation
Ensures compatibility with TEs comprehensive range of M12 connectors
Constructed with low halogen materials for environmentally conscious usage
Complies with industry standards, facilitating peace of mind in performance
Suitable for varied environments, maintaining reliability in challenging conditions
Related links
- TE Connectivity Male Straight to Straight Cable Assembly, 18.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 1 m
- TE Connectivity Male Straight to Straight Cable Assembly, 4 m
- TE Connectivity Male Straight to Straight Cable Assembly, 2 m
- TE Connectivity Male 8 way Straight to Male Straight Sensor Actuator Cable, 8.5 m
- TE Connectivity Male 8 way M12 Plug to Male 8 way M12 Plug Cable Assembly, 1.5 m
- TE Connectivity Male 8 way A8-M Straight 8.4 mm
- Molex Male 4 way Plug to 4 way Cable Assembly, 3.5 m
