TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 476-879
- Distrelec Article No.:
- 303-18-251
- Mfr. Part No.:
- 2322423-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€347.33
(exc. VAT)
€427.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.33 |
*price indicative
- RS Stock No.:
- 476-879
- Distrelec Article No.:
- 303-18-251
- Mfr. Part No.:
- 2322423-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cable assembly is engineered to deliver high-performance connectivity for your networking needs. Designed with precision, this 2.0M Cat 7 solution ensures superior data transmission speeds, making it ideal for demanding applications in industrial and commercial environments. Optimized for durability and reliability, the product features a robust construction that withstands harsh conditions, making it a trusted choice for professionals. With its low halogen content and compliance with various regulatory standards, this cable assembly is not only efficient but also environmentally responsible, ensuring it meets the stringent requirements of modern connectivity solutions.
Engineered for high data transfer rates
Durable construction for enhanced longevity
Low halogen content to minimize environmental impact
Compliant with EU RoHS and REACH regulations
Designed for use in both commercial and industrial settings
Compatible with a range of TE Connectivity products
Related links
- TE Connectivity Male 8 way Right Angle to Male 8 way M8 3.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 1 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 17 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 3 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 11.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
