TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 481-211
- Distrelec Article No.:
- 303-18-250
- Mfr. Part No.:
- 2322423-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€326.57
(exc. VAT)
€401.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.57 |
*price indicative
- RS Stock No.:
- 481-211
- Distrelec Article No.:
- 303-18-250
- Mfr. Part No.:
- 2322423-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cab ass (PLG-PLG) 1.0M CAT 7 is a high-performance cable assembly designed to meet the demanding requirements of modern data transmission. Engineered with precision, this product ensures reliability and optimal signal integrity, making it an ideal choice for applications that require high-speed data communication. The assembly features robust connectors and quality materials, ensuring longevity and stability in various environments. With its compliance to EU regulations, this cable assembly not only provides performance but also adheres to stringent environmental standards, making it a responsible choice for eco-conscious businesses. Whether you're upgrading your network infrastructure or setting up new installations, this cable is crafted to deliver seamless connectivity, thus enhancing operational efficiency.
Designed for high-speed data communication, ensuring optimal transmission performance
Robust construction provides durability for various environmental conditions
Compliant with EU RoHS and ELV directives, promoting environmental responsibility
Low halogen content enhances safety and minimizes environmental impact
Compatible with numerous parts, providing versatility in system configurations
User-friendly connectivity simplifies installation and maintenance processes
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 11 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16 m
- TE Connectivity Male 8 way Right Angle to Male 8 way M8 3.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 2 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 3 m
- TE Connectivity Male 8 way Straight to 8 way M8 1 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12.5 m
