Molex Male 5 way Straight to Female 5 way Straight Cordset, 65 m

Subtotal (1 unit)*

€1,049.86

(exc. VAT)

€1,291.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,049.86

*price indicative

RS Stock No.:
477-446
Distrelec Article No.:
302-89-718
Mfr. Part No.:
1300240329
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130024

Product Type

Cordset

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Cable Length

65m

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

30V

IP Rating

IP67

Standards/Approvals

CSA LR6837, EU RoHS, IEC 61249-2-21, IEC 62474

COO (Country of Origin):
PL
The Molex Mini-Change A-Size Double-Ended Cordset is designed for seamless connectivity in demanding industrial applications. With a robust construction featuring a 5-pole configuration, this cordset ensures reliable power and data transmission. Its extensive length of 65.0 metres accommodates various setups, making it Ideal for complex installations. The grey DeviceNet thick trunk cable is engineered to withstand harsh environments while providing exceptional performance. Furthermore, this product is built in accordance with stringent industry standards, guaranteeing compliance and durability. Whether utilised for automation or sophisticated machinery, this cordset exemplifies superior quality and reliability, making it an essential component for professionals seeking efficiency and robust connectivity solutions.

Constructed to handle demanding industrial conditions

Extensive length ensures flexibility in installation design

Robust 5-pole configuration enhances connectivity options

IP67 rating provides excellent protection against dust and water

Colour-coded connectors simplify installations and maintenance

Threaded coupling style promotes secure and stable connections

No LED indicators maintain a streamlined design

Designed for compatibility with DeviceNet technology

Made from reliable materials to ensure longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy