Molex Male 5 way Straight to Female 5 way Straight Cordset, 10 m
- RS Stock No.:
- 477-727
- Distrelec Article No.:
- 302-89-640
- Mfr. Part No.:
- 1300100106
- Manufacturer:
- Molex
Subtotal (1 unit)*
€228.88
(exc. VAT)
€281.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.88 |
*price indicative
- RS Stock No.:
- 477-727
- Distrelec Article No.:
- 302-89-640
- Mfr. Part No.:
- 1300100106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130010 | |
| Jacket Colour | Yellow | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130010 | ||
Jacket Colour Yellow | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals EU RoHS, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Change A-Size Double-Ended Cordset is designed for robust and versatile applications, seamlessly connecting male and female connectors with an impressive 10.0m cable length. Crafted with high-quality TPE materials, this cordset exhibits durability and flexibility, making it Ideal for various industrial environments. Its five-pole configuration ensures reliable data transmission and power supply, while the IP67 rating guarantees protection against dust and water ingress. Designed with easy installation in mind, this cordset is perfect for both static and dynamic applications, thereby enhancing system reliability and performance in demanding conditions.
Exhibits exceptional flexibility and longevity due to its TPE construction
Boasts an impressive cable length of 10.0m for extended reach
IP67 rating ensures resistance to water and dust, enhancing durability
Five-pole design offers reliable performance across various systems
Straight-to-Straight orientation simplifies installation and connection
Threaded coupling style provides secure connections, reducing the risk of disconnection
Compatible with DeviceNet protocol, ensuring versatility in applications
Utilises gold mating plating for improved conductivity
Includes a cable diameter of 12.70mm, optimising strength without compromising flexibility
Related links
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 10 m
- Molex Male 5 way M12 10 m
- Molex Female 5 way M12 10 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 10 m
- Molex Female 5 way M12 Straight Cordset, 10 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 5 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 4 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 65 m
