Molex Male 4 way M12, Straight to Male Pigtail Cordset, 10 m

Subtotal (1 pack of 3 units)*

€279.64

(exc. VAT)

€343.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€279.64€93.213

*price indicative

RS Stock No.:
503-437
Distrelec Article No.:
304-62-012
Mfr. Part No.:
1300480282
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120108

Product Type

Cordset

Jacket Colour

Green

Jacket Material

Polyurethane

Cable Length

10m

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Pigtail

Connector Gender B

Male

Voltage

30V

IP Rating

IP67

Standards/Approvals

EU RoHS, IEC 61249 2 21, Low Halog EN, REACH SVHC

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Single-Ended Cordset is engineered for superior performance in demanding industrial environments. With a robust 4-pole design and D-coded configuration, this cordset ensures reliable connectivity while accommodating various applications. Featuring a generous 10.0m length, it offers flexibility in installation, Ideal for challenging setups. The cordset is built with a shielded PUR cable, providing additional durability and reliability against interference. Designed to comply with stringent safety and environmental standards, it guarantees long-lasting operation without compromising functionality. This product embodies a harmonious blend of efficiency and resilience, making it an indispensable tool for industrial connectivity solutions.

Designed for reliable connectivity in industrial settings

Shielded cable enhances durability against external interference

Threaded coupling style ensures a secure connection

Green cable jacket provides a distinctive Visual identification

Appropriate for use in environments with challenging temperature ranges

Constructed using low-halogen materials for safety compliance

Meets compliance standards such as EU RoHS and REACH SVHC

IP67 rating guarantees protection against dust and water ingress

Connector ends crafted for straightforward integration with devices

Lightweight design enhances ease of installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy