Phoenix Contact Straight Male 4 way M12 to Straight Free Ends Actuator/Sensor Cable, 7m
- RS Stock No.:
- 483-047
- Mfr. Part No.:
- 1413762
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-047
- Mfr. Part No.:
- 1413762
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 4 | |
| Cross Sectional Area | 22 AWG | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Yellow | |
| Length | 7m | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Straight | |
| Connector 2 | Free Ends | |
| Connector 2 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 4 | ||
Cross Sectional Area 22 AWG | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Yellow | ||
Length 7m | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 2 Free Ends | ||
Connector 2 Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable designed for optimal performance in various industrial settings. Engineered with four positions, this halogen-free cable offers exceptional reliability and flexibility, making it an ideal choice for demanding applications. Its sturdy construction incorporates materials that are both flame-resistant and immune to harsh chemicals, ensuring longevity in challenging environments. The innovative SPEEDCON connector allows for seamless and secure connections, while the cable's impressive bending capacity and resistance to dynamic movements contribute to its efficiency and durability. Whether used in automated systems or complex configurations, this sensor or actuator cable provides the robust solution sought by modern developers aiming for excellence in automation.
Halogen-free materials ensure safer installations in sensitive environments
SPEEDCON connectors guarantee quick and secure connections, reducing installation time
Engineered for extreme temperature ranges, accommodating various operational conditions
Flame-resistant properties enhance safety in case of incidental exposure to fire
Excellent resistance to oils and harsh chemicals increases usability in numerous applications
Robust bending capacity allows for flexibility without compromising functionality
Designed to withstand high-frequency cycles, ideal for dynamic movement applications
IP65 and IP67 ratings provide reliable protection against dust and water ingress
SPEEDCON connectors guarantee quick and secure connections, reducing installation time
Engineered for extreme temperature ranges, accommodating various operational conditions
Flame-resistant properties enhance safety in case of incidental exposure to fire
Excellent resistance to oils and harsh chemicals increases usability in numerous applications
Robust bending capacity allows for flexibility without compromising functionality
Designed to withstand high-frequency cycles, ideal for dynamic movement applications
IP65 and IP67 ratings provide reliable protection against dust and water ingress
Related links
- Phoenix Contact Straight Male 4 way M12 to Straight Free Ends Actuator/Sensor Cable, 4.3m
- Phoenix Contact Right Angle Female 8 way M12 to Straight Free Ends Actuator/Sensor Cable, 5m
- Phoenix Contact Straight 4 way Free Ends to Straight Female 4 way Deutsch Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 4 way M8 to Straight 4 way Free Ends Sensor Actuator Cable, 10m
- Phoenix Contact Straight 5 way Free Ends to Straight Female 5 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Straight Male 8 way M12 to Straight 8 way Free Ends Sensor Actuator Cable, 3m
- Phoenix Contact Straight Male 4 way M12 to Right Angle Female 4 way M12 Actuator/Sensor Cable, 1.5m
- Phoenix Contact Male 4 way M8 2 m
