Phoenix Contact Straight Male 4 way M12 to Right Angle Female 4 way M12 Actuator/Sensor Cable, 1.5m
- RS Stock No.:
- 494-546
- Mfr. Part No.:
- 1415624
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.07
(exc. VAT)
€29.61
(inc. VAT)
- RS Stock No.:
- 494-546
- Mfr. Part No.:
- 1415624
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Length | 1.5m | |
| Sheath Colour | Black | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 2 | M12 | |
| Connector 2 Gender | Female | |
| Connector 2 Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material Polyvinyl Chloride PVC | ||
Length 1.5m | ||
Sheath Colour Black | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 M12 | ||
Connector 2 Gender Female | ||
Connector 2 Orientation Right Angle | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable combines exceptional functionality with robust design, making it ideal for a variety of industrial applications. Designed with four positions and a PVC construction in black, it ensures reliable connections between devices. Its straight M12 plug with three LEDs paired with an angled socket also contributes to straightforward diagnostics and quick troubleshooting, enhancing operational efficiency.
Facilitates straightforward plug in connections for quick installations
Constructed to minimise signal interference due to its unshielded design
Supports a minimum bending radius for both fixed and flexible installations
Constructed with environmentally compliant materials to meet sustainability standards
Constructed to minimise signal interference due to its unshielded design
Supports a minimum bending radius for both fixed and flexible installations
Constructed with environmentally compliant materials to meet sustainability standards
Related links
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 1.5m
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Right Angle Female 3 way M12 to Right Angle Male 3 way M12 Sensor Actuator Cable, 1.5m
- TE Connectivity Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Female 4 way M12 x 2 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 15m

