Phoenix Contact Straight Male 4 way M12 to Straight Free Ends Actuator/Sensor Cable, 4.3m
- RS Stock No.:
- 496-790
- Mfr. Part No.:
- 1413763
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-790
- Mfr. Part No.:
- 1413763
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Cross Sectional Area | 22 AWG | |
| Number of Cores | 4 | |
| Length | 4.3m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Yellow | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 | Free Ends | |
| Connector 2 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Cross Sectional Area 22 AWG | ||
Number of Cores 4 | ||
Length 4.3m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Yellow | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Free Ends | ||
Connector 2 Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is designed for reliable connectivity in varied applications. Featuring a robust construction, it simplifies installation while providing exceptional durability. The cable's striking yellow PUR halogen-free insulation not only enhances visibility but also ensures safety and environmental compliance. Engineered with a four-position M12 SPEEDCON connector, it guarantees a secure and efficient connection. With a flexible design suited for both fixed and movable installations, this cable performs excellently under challenging conditions. Its high-quality materials and thoughtful engineering make it the optimum choice for automation requirements.
Halogen-free materials promote a safer working environment during installation
High flexibility allows for dynamic movements without compromising performance
Designed to withstand extreme temperatures, ensuring reliability in challenging environments
M12 connector enhances securing mechanism with SPEEDCON locking for effortless assembly
Exceptional resistance to oils and chemicals contributes to the longevity of the product
Environmentally friendly configuration complies with EU RoHS standards
High flexibility allows for dynamic movements without compromising performance
Designed to withstand extreme temperatures, ensuring reliability in challenging environments
M12 connector enhances securing mechanism with SPEEDCON locking for effortless assembly
Exceptional resistance to oils and chemicals contributes to the longevity of the product
Environmentally friendly configuration complies with EU RoHS standards
Related links
- Phoenix Contact Straight Male 4 way M12 to Straight Free Ends Actuator/Sensor Cable, 7m
- Phoenix Contact Right Angle Female 8 way M12 to Straight Free Ends Actuator/Sensor Cable, 5m
- Phoenix Contact Straight 4 way Free Ends to Straight Female 4 way Deutsch Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 4 way M8 to Straight 4 way Free Ends Sensor Actuator Cable, 10m
- Phoenix Contact Straight 5 way Free Ends to Straight Female 5 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Straight Male 8 way M12 to Straight 8 way Free Ends Sensor Actuator Cable, 3m
- Phoenix Contact Straight Male 4 way M12 to Right Angle Female 4 way M12 Actuator/Sensor Cable, 1.5m
- Phoenix Contact Male 4 way M8 2 m
