Phoenix Contact Male 4 way M12, Straight to Female 4 way Straight Socket M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 483-056
- Mfr. Part No.:
- 1546589
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.06
(exc. VAT)
€33.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.06 |
*price indicative
- RS Stock No.:
- 483-056
- Mfr. Part No.:
- 1546589
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Orange, Pastel Orange | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Colour Orange, Pastel Orange | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable expertly designed to provide reliable connections in demanding environments. Constructed from PUR halogen free materials, this cable ensures high resistance to welding splatter, particularly advantageous in industrial applications. The product features a compact design with a 4 position connector and a length of 0.6 meters, facilitating straightforward integration into various systems. Its robust build can withstand dynamic loads and extensive bending cycles, which makes it an ideal choice for dynamic applications where resilience is key.
Designed for dynamic applications with high flex life capabilities
Offers exceptional insulation resistance contributing to overall system reliability
Compatible with standard M12 connectors for easy integration into existing systems
Optimised for operation across a wide temperature range for diverse applications
Rated for high performance in demanding environmental conditions
Related links
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Female 8 way M12 500 mm
