Phoenix Contact Male 5 way M12, Straight to 5 way Free Cable End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 483-066
- Mfr. Part No.:
- 1564354
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.76
(exc. VAT)
€19.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.76 |
*price indicative
- RS Stock No.:
- 483-066
- Mfr. Part No.:
- 1564354
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 60332-2-2, DIN VDE 0472 part 815, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals DIN EN 60332-2-2, DIN VDE 0472 part 815, UL 758/1581 FT2 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed for high performance applications, ensuring reliable connectivity in demanding environments. Constructed from PUR halogen free materials, it optimises safety while maintaining flexibility. The innovative design incorporates a straight M12 connector with A coding, allowing for seamless integration with various industrial systems. With a robust build and an IP65/IP67/IP68 protection rating, this cable is ideal for rigorous conditions, supporting both static and dynamic applications.
Suitable for applications requiring high cable durability and dynamic loads
Designed with a straight M12 connector for easy installation
Meets stringent flammability standards for reliable performance
Optimised for resistance to oils acids and UV exposure
Lightweight design enhances usability and efficiency in setups
Related links
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 1 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 1 m
