Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 859-2327
- Mfr. Part No.:
- 1429062
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.80
(exc. VAT)
€53.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.80 |
*price indicative
- RS Stock No.:
- 859-2327
- Mfr. Part No.:
- 1429062
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Santoprene Halogen Free | |
| Cable Length | 1m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 6 | |
| Voltage | 30V | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DIN EN 50267-2-1, RoHS II, UL Recognised | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Santoprene Halogen Free | ||
Cable Length 1m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 6 | ||
Voltage 30V | ||
Standards/Approvals cUL Recognised, cULus Recognised, DIN EN 50267-2-1, RoHS II, UL Recognised | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Bus system flush-type plug, VARAN, 6-pos., M12, shielded, rear/screw mounting with M16 thread, with 1 m bus cable
Related links
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 20 m
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M16 to 8 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 2 m
