Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 496-847
- Mfr. Part No.:
- 1500499
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.66 |
*price indicative
- RS Stock No.:
- 496-847
- Mfr. Part No.:
- 1500499
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | CHINA RoHS, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, EU REACH SVHC, EU RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals CHINA RoHS, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, EU REACH SVHC, EU RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator Cable is designed for robust industrial applications requiring reliable connectivity. This cable combines durability with high-performance features, making it ideal for sensor and actuator connections in challenging environments. Featuring a straight M12 connector with A coding, it ensures a secure and efficient interface. The halogen-free PUR material not only contributes to its resilience but also adheres to environmental safety standards. Its optimal flex characteristics and resistance to harsh conditions position it as an essential component for automation systems. Whether for fixed installations or movable applications, this Sensor and actuator cable promises superior performance and longevity.
Halogen-free construction contributes to enhanced environmental safety
Designed to withstand extreme ambient temperatures, ensuring reliability in diverse conditions
Dynamic bending capacity allows for repeated movement without compromising integrity
IP65, IP67, and IP68 ratings provide outstanding protection against dust and water ingress
Flexible cable design enables easy installation in constrained spaces
Self-extinguishing materials enhance fire safety for critical applications
Mechanical durability assures high insertion and withdrawal cycles, suitable for frequent connections
Related links
- Phoenix Contact Male 4 way M12 to Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 10 m
