Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 600 mm
- RS Stock No.:
- 483-106
- Mfr. Part No.:
- 1476911
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.43
(exc. VAT)
€59.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.43 |
*price indicative
- RS Stock No.:
- 483-106
- Mfr. Part No.:
- 1476911
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | 1476 | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 600mm | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series 1476 | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 600mm | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is expertly designed for optimal performance in industrial applications. Featuring a 5-position configuration and shielded design, it ensures reliable signal transmission even in environments prone to electromagnetic interference. The cable's robust outer sheath is made from halogen-free PUR, providing excellent protection against various environmental factors. With a length of 0.6 m, this cable is not only flexible but also capable of enduring high mechanical stress, making it suitable for dynamic installations. Its advanced connectivity, facilitated by the M12 Push-Pull connectors, ensures a secure and efficient connection, ideal for automation and control cabinet applications.
Halogen-free construction promotes environmental safety
Shielded design enhances protection against interference
Highly flexible, suitable for dynamic applications
Robust outer sheath ensures durability in harsh conditions
Connector system enables easy and reliable connections
Complies with stringent industry standards for safety
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Cable, 600 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 600 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 600 mm
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 Straight 600
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 600 mm
