Phoenix Contact Male 5 way Female 5 way Bus Cable, 2 m
- RS Stock No.:
- 483-230
- Mfr. Part No.:
- 1575770
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-230
- Mfr. Part No.:
- 1575770
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Red lilac | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus, cUL, EAC-RoHS, EU RoHS, EU REACH, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Red lilac | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus, cUL, EAC-RoHS, EU RoHS, EU REACH, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is expertly designed for seamless integration within CANopen and DeviceNet environments. Featuring a robust construction with PUR halogen free materials, the cable is ideal for demanding industrial applications. Its vibrant red lilac exterior not only signifies quality but also enhances visibility for easy identification. With a five position connector and a cable length of 2 metres, it provides flexibility and adaptability in various installation scenarios. The shielded design ensures reliable communication while protecting against electromagnetic interference, making it a dependable choice for automation setups.
Shielded to minimise signal interference in challenging environments
Connector type allows for easy installation and flexibility
Robust materials enhance durability and service life
Ideal for various industrial applications and environments
Offers exceptional resistance to harsh operational conditions
Related links
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 10 m
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 500 mm
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 300 mm
- Phoenix Contact Male 5 way M8 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M8 1 m
